Filter Your Search
1 - 10 of 24 results
|
M95320-MN6TP/P
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 10 MHz | EEPROM | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||
|
M95320-MN6P
STMicroelectronics
|
Check for Price | Yes | Transferred | 32.768 kbit | 8 | 4KX8 | 5 V | 10 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | 5 V | SPI | 5 µA | 4 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
M95320-MN6P/B
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 10 MHz | EEPROM | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||
|
M95320-MN6TG/P
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 10 MHz | EEPROM | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||
|
M95320-MN6/P
STMicroelectronics
|
Check for Price | Active | 32.768 kbit | 8 | 4KX8 | 5 V | 10 MHz | EEPROM | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 4.5 V | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, | 8 | unknown | ||||||||||||||||||
|
M95320-MN6G
STMicroelectronics
|
Check for Price | Yes | Transferred | 32.768 kbit | 8 | 4KX8 | 5 V | 10 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | 5 V | SPI | 5 µA | 4 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
M95320-MN6T
Numonyx Memory Solutions
|
Check for Price | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 10 MHz | EEPROM | 1 MILLION ERASE/WRITE CYCLES; 40 YEARS DATA RETENTION | 40 | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NUMONYX | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
M95320-MN6TP/B
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 10 MHz | EEPROM | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||
|
M95320-MN6G/P
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 10 MHz | EEPROM | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||
|
M95320-MN6TG
Numonyx Memory Solutions
|
Check for Price | Yes | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 10 MHz | EEPROM | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NUMONYX | SOIC | SOP, | 8 | compliant | EAR99 | 8542.32.00.51 |