Filter Your Search
1 - 4 of 4 results
|
M95320-WBN3G
STMicroelectronics
|
Check for Price | Yes | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 10 MHz | EEPROM | 1 MILLION ERASE/WRITE CYCLES; 40 YEARS DATA RETENTION | 40 | 1000000 Write/Erase Cycles | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | SPI | 2 µA | 3 µA | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | STMICROELECTRONICS | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||
|
M95320-WBN3/B
STMicroelectronics
|
Check for Price | No | No | Obsolete | 32.768 kbit | 8 | 4KX8 | EEPROM | 40 | 1000000 Write/Erase Cycles | 4000 | 4.096 k | SERIAL | SPI | 2 µA | 3 µA | CMOS | AUTOMOTIVE | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | not_compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
M95320-WBN3P
STMicroelectronics
|
Check for Price | Yes | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 10 MHz | EEPROM | 1 MILLION ERASE/WRITE CYCLES; 40 YEARS DATA RETENTION | 40 | 1000000 Write/Erase Cycles | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | SPI | 2 µA | 3 µA | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.32.00.51 | |||
|
M95320-WBN3
STMicroelectronics
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 10 MHz | EEPROM | 1 MILLION ERASE/WRITE CYCLES; 40 YEARS DATA RETENTION | 40 | 1000000 Write/Erase Cycles | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | SPI | 2 µA | 3 µA | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.32.00.51 |