Parametric results for: M95640-RMN6G under EEPROMs

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: m95640rmn6g
Select parts from the table below to compare.
Compare
Compare
M95640-RMN6G/P
STMicroelectronics
Check for Price Yes Yes Obsolete 65.536 kbit 8 8KX8 5 V 2 MHz EEPROM 1 8000 8.192 k SYNCHRONOUS SERIAL SPI 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC SOP, 8 compliant EAR99 8542.32.00.51
M95640-RMN6G
Numonyx Memory Solutions
Check for Price Obsolete 65.536 kbit 8 8KX8 2.5 V 5 MHz EEPROM 1 MILLION ERASE/WRITE CYCLES; 40 YEARS DATA RETENTION 40 1 8000 8.192 k SYNCHRONOUS SERIAL SPI 5.5 V 1.8 V CMOS INDUSTRIAL 10 ms R-PDSO-G8 Not Qualified e3/e4 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN/NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm NUMONYX SOIC SOP, 8 unknown EAR99 8542.32.00.51
M95640-RMN6G/B
STMicroelectronics
Check for Price Yes Yes Obsolete 65.536 kbit 8 8KX8 5 V 10 MHz EEPROM 1 8000 8.192 k SYNCHRONOUS SERIAL SPI 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC SOP, 8 compliant EAR99 8542.32.00.51
M95640-RMN6G/PB
STMicroelectronics
Check for Price Yes Yes Obsolete 65.536 kbit 8 8KX8 2 MHz EEPROM 1 8000 8.192 k SYNCHRONOUS SERIAL SPI 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC SOP, 8 compliant EAR99 8542.32.00.51
M95640-RMN6G
STMicroelectronics
Check for Price Yes Yes Active 65.536 kbit 8 8KX8 2.5 V 5 MHz EEPROM 1 MILLION ERASE/WRITE CYCLES; 40 YEARS DATA RETENTION 40 1000000 Write/Erase Cycles 1 8000 8.192 k SYNCHRONOUS SERIAL 1.8 V SPI 1 µA 1 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 8 compliant EAR99 8542.32.00.51
M95640-RMN6G/K
STMicroelectronics
Check for Price Yes Active 65.536 kbit 8 8KX8 5 V 5 MHz EEPROM 1 8000 8.192 k SYNCHRONOUS SERIAL SPI 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC SOP, 8 compliant EAR99 8542.32.00.51