Parametric results for: M95M01-DWMN4TP/K under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m95m01dwmn4tpk
Select parts from the table below to compare.
Compare
Compare
M95M01-DWMN4TP/K
STMicroelectronics
Check for Price Yes Active 1.0486 Mbit 8 128KX8 10 MHz EEPROM 40 4000000 Write/Erase Cycles 1 128000 131.072 k SYNCHRONOUS SERIAL SPI 2 µA 4 µA 5.5 V 2.5 V CMOS AUTOMOTIVE 4 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 145 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOP, SOP8,.25 compliant 3A001.A.2.A 8542.32.00.51