Filter Your Search
1 - 1 of 1 results
|
MA-141-011-261-A51WQ
AirBorn Inc
|
$41.2210 | Yes | Active | 11 | 1 | 26 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | BOARD CONNECTOR | STANDARD: MIL-DTL-83513 | NO | 2.78 N | 5 GΩ | 25 AWG | 26 AWG | 0.139 N | MIL | -55 °C | 125 °C | RECEPTACLE | PREASSEM CONN | RECTANGULAR | RND PIN-SKT | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | 50u inch | CRIMP | 0.075 inch | 0.135 inch | 0.94 inch | AIRBORN INC | compliant |