Filter Your Search
1 - 5 of 5 results
|
MA0805CG-150J-500
Prosperity Dielectrics Co Ltd
|
Check for Price | Obsolete | 15 pF | 50 V | 5 % | 0805 | C0G | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | MA0805CG | OtherTolerances are Available On Request | MA0805CG | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | 850 µm | 2 mm | 1.2 mm | PROSPERITY DIELECTRICS CO LTD | , 0805 | unknown | EAR99 | ||||||||||
![]() |
MA0805CG150J500
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 15 pF | 50 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7/13 INCH | YES | Pure Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 2 mm | 1.25 mm | MERITEK ELECTRONICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||||
|
MA0805CG-150J-500G
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 15 pF | 50 V | 5 % | 0805 | C0G | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | MA(GENERAL PURPOSE) | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | 1.45 mm | 2 mm | 1.25 mm | PROSPERITY DIELECTRICS CO LTD | , 0805 | unknown | EAR99 | |||||||||||
|
MA0805CG-150J-500PR
Prosperity Dielectrics Co Ltd
|
Check for Price | Obsolete | 15 pF | 50 V | 5 % | 0805 | C0G | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | OtherTolerances are Available On Request | MA0805CG | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape | 850 µm | 2 mm | 1.2 mm | PROSPERITY DIELECTRICS CO LTD | unknown | EAR99 | ||||||||||||
|
MA0805CG150J500R
RFE International Inc
|
Check for Price | Yes | Contact Manufacturer | 15 pF | 50 V | 5 % | 0805 | C0G | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | MA | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | 1.35 mm | 2.03 mm | 1.27 mm | RFE INTERNATIONAL INC | , 0805 | compliant | EAR99 |