Filter Your Search
1 - 2 of 2 results
|
MA0805CG202J500
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 2 nF | 50 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 13 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 2.1 mm | 1.25 mm | MERITEK ELECTRONICS CORP | CHIP | unknown | EAR99 | 8532.24.00.20 | |||
|
MA0805CG202J500R
RFE International Inc
|
Check for Price | Yes | Contact Manufacturer | 2 nF | 50 V | 5 % | 0805 | C0G | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | MA | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | 1.35 mm | 2.03 mm | 1.27 mm | RFE INTERNATIONAL INC | , 0805 | compliant | EAR99 |