Filter Your Search
1 - 8 of 8 results
|
MA0805XR-104K-500PRG
Prosperity Dielectrics Co Ltd
|
Check for Price | Contact Manufacturer | 100 nF | 50 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD PAPER, 7/13 INCH | YES | TIN OVER NICKEL | WRAPAROUND | PROSPERITY DIELECTRICS CO LTD | , 0805 | unknown | EAR99 | 8532.24.00.20 | |||||||||||
|
MA0805XR-104K-500PR
Prosperity Dielectrics Co Ltd
|
Check for Price | No | Obsolete | 100 nF | 50 V | 10 % | 0805 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | Other Cap.Values/Volt. /Tol. Available | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | 850 µm | 2 mm | 1.2 mm | PROSPERITY DIELECTRICS CO LTD | unknown | EAR99 | ||||||||||||||
|
MA0805XR-104K-500
Prosperity Dielectrics Co Ltd
|
Check for Price | Obsolete | 100 nF | 50 V | 10 % | 0805 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | MA0805XR(50VOLT) | Other Cap.Values/Volt. /Tol. Available | MA0805XR(50 VOLT) | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | 850 µm | 2 mm | 1.2 mm | PROSPERITY DIELECTRICS CO LTD | , 0805 | unknown | EAR99 | ||||||||||||
|
MA0805XR104K500R
RFE International Inc
|
Check for Price | Yes | Contact Manufacturer | 100 nF | 50 V | 10 % | 0805 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | MA | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | 1.35 mm | 2.03 mm | 1.27 mm | RFE INTERNATIONAL INC | , 0805 | compliant | EAR99 | ||||||||||||
|
MA0805XR104K500-13
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 100 nF | 50 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7/13 INCH | YES | Pure Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | MERITEK ELECTRONICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||||||||||
|
MA0805XR-104K-500ER
Prosperity Dielectrics Co Ltd
|
Check for Price | No | Obsolete | 100 nF | 50 V | 10 % | 0805 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | Other Cap.Values/Volt. /Tol. Available | MA0805XR(50 VOLT) | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | 850 µm | 2 mm | 1.2 mm | PROSPERITY DIELECTRICS CO LTD | , 0805 | unknown | EAR99 | ||||||||||||
|
MA0805XR-104K-500G
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 100 nF | 50 V | 10 % | 0805 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | MA(GENERAL PURPOSE) | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | 1.45 mm | 2 mm | 1.25 mm | PROSPERITY DIELECTRICS CO LTD | , 0805 | unknown | EAR99 | ||||||||||||
|
MA0805XR104K500
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 100 nF | 50 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7/13 INCH | YES | Pure Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 2 mm | 1.25 mm | MERITEK ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |