Filter Your Search
1 - 2 of 2 results
|
MA1.5KE36AE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 49.9 V | 1.52 W | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 37.8 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||
|
MA1.5KE36AE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 49.9 V | 1.52 W | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 37.8 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | 2 | CASE 1 |