Filter Your Search
1 - 10 of 10,129 results
|
MA100GG103BN
Amphenol Corporation
|
$3.3972 | Yes | Active | AMPHENOL CORP | compliant | EAR99 | 8533.40.80.70 | Amphenol | NTC THERMISTOR | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MA105A102KAA-BULK
Kyocera AVX Components
|
$3.9789 | Active | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MA105A102FAA-BULK
Kyocera AVX Components
|
$4.2423 | Active | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MA101A561JAA-BULK
Kyocera AVX Components
|
$4.3507 | Active | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MA101A101FAA-BULK
Kyocera AVX Components
|
$4.7618 | Active | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MA101A8R2DAA-BULK
Kyocera AVX Components
|
$5.0380 | Active | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MA1062-HVL.GN
SUNON USA
|
$18.6473 | Yes | Active | 60 mm | 60 mm | 25 mm | SUNON INC | compliant | 18 CFM | VAPO | AXIAL | 31 dB | 5.08 mmH2O | 191 mA | 3.6 W | 115 V | 4200 rpm | AC FAN | 81 g | ||||||||||||||||||||||||||||||||||||||||||||||||
|
MA10L1NCGD
C&K
|
$21.4181 | Yes | Yes | Active | THROUGH HOLE-STRAIGHT | PANEL MOUNTABLE | e4 | 85 °C | -30 °C | NO | GOLD OVER NICKEL | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT | ZINC ALLOY | FLAT TYPE | 9.4 mm | 13.34 mm | 0.25 inch | 1/4-28 | COPPER ALLOY | SILVER | .25A@125VAC | 250 mA | 250 mA | .25A@28VDC | 0.02 mΩ | MAKE-BEFORE-BREAK | 125 V | 28 V | 600VRMS V | 10000 Cycle(s) | COPPER ALLOY | SILVER | ZINC ALLOY | 36 deg | 10 GΩ | DIALLYL PHTHALATE | 10 | 1 | 12 | LATCHED | SP10T | ROTARY SWITCH | COPPER ALLOY | SOLDER | |||||||||||||||||||
|
MA105C223JAA-BULK
Kyocera AVX Components
|
$21.9850 | Active | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MA10L1NCQF
C&K
|
$24.9701 | Yes | Yes | Active | THROUGH HOLE-STRAIGHT | PANEL MOUNTABLE | e4 | 85 °C | -30 °C | NO | SILVER | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT | ZINC ALLOY | FLAT TYPE | 9.4 mm | 13.34 mm | 0.25 inch | 1/4-28 | COPPER ALLOY | SILVER | .25A@125VAC | 250 mA | 250 mA | .25A@28VDC | 0.02 mΩ | MAKE-BEFORE-BREAK | 125 V | 28 V | 600VRMS V | 10000 Cycle(s) | COPPER ALLOY | SILVER | ZINC ALLOY | 36 deg | 10 GΩ | DIALLYL PHTHALATE | 10 | 1 | 12 | LATCHED | SP10T | ROTARY SWITCH | COPPER ALLOY | SOLDER | IP67 |