Filter Your Search
1 - 10 of 15 results
|
MA1206XF226J100
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 22 µF | 10 V | 5 % | 1202 | X5R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 85 °C | -55 °C | 2 | SMT | TR | Pure Tin (Sn) - with Nickel (Ni) barrier | 1.8 mm | 3.2 mm | 600 µm | MERITEK ELECTRONICS CORP | , 1202 | unknown | EAR99 | |||||||
|
MA1206XF226K6R3
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 22 µF | 6.3 V | 10 % | 1202 | X5R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 85 °C | -55 °C | 2 | SMT | TR | Pure Tin (Sn) - with Nickel (Ni) barrier | 1.8 mm | 3.2 mm | 600 µm | MERITEK ELECTRONICS CORP | , 1202 | unknown | EAR99 | |||||||
|
MA1206XF226K100
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 22 µF | 10 V | 10 % | 1202 | X5R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 85 °C | -55 °C | 2 | SMT | TR | Pure Tin (Sn) - with Nickel (Ni) barrier | 1.8 mm | 3.2 mm | 600 µm | MERITEK ELECTRONICS CORP | , 1202 | unknown | EAR99 | |||||||
|
MA1206XF225M100
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 2.2 µF | 10 V | 20 % | 1206 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Pure Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.8 mm | 3.2 mm | 600 µm | MERITEK ELECTRONICS CORP | , 1206 | unknown | EAR99 | 8532.24.00.20 | ||
|
MA1206XF225M250
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 2.2 µF | 25 V | 20 % | 1202 | X5R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 85 °C | -55 °C | 2 | SMT | TR | Pure Tin (Sn) - with Nickel (Ni) barrier | 1.8 mm | 3.2 mm | 600 µm | MERITEK ELECTRONICS CORP | , 1202 | unknown | EAR99 | |||||||
|
MA1206XF225J160
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 2.2 µF | 16 V | 5 % | 1202 | X5R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 85 °C | -55 °C | 2 | SMT | TR | Pure Tin (Sn) - with Nickel (Ni) barrier | 1.8 mm | 3.2 mm | 600 µm | MERITEK ELECTRONICS CORP | , 1202 | unknown | EAR99 | |||||||
|
MA1206XF226M100
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 22 µF | 10 V | 20 % | 1206 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Pure Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.8 mm | 3.2 mm | 600 µm | MERITEK ELECTRONICS CORP | , 1206 | unknown | EAR99 | 8532.24.00.20 | ||
|
MA1206XF226J6R3
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 22 µF | 6.3 V | 5 % | 1202 | X5R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 85 °C | -55 °C | 2 | SMT | TR | Pure Tin (Sn) - with Nickel (Ni) barrier | 1.8 mm | 3.2 mm | 600 µm | MERITEK ELECTRONICS CORP | , 1202 | unknown | EAR99 | |||||||
|
MA1206XF225M160
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 2.2 µF | 16 V | 20 % | 1202 | X5R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 85 °C | -55 °C | 2 | SMT | TR | Pure Tin (Sn) - with Nickel (Ni) barrier | 1.8 mm | 3.2 mm | 600 µm | MERITEK ELECTRONICS CORP | , 1202 | unknown | EAR99 | |||||||
|
MA1206XF226M6R3
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 22 µF | 6.3 V | 20 % | 1202 | X5R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 85 °C | -55 °C | 2 | SMT | TR | Pure Tin (Sn) - with Nickel (Ni) barrier | 1.8 mm | 3.2 mm | 600 µm | MERITEK ELECTRONICS CORP | , 1202 | unknown | EAR99 |