Filter Your Search
1 - 10 of 3,771 results
|
P4SMA30CA-E3/61
Vishay Intertechnologies
|
$0.0321 | Yes | Active | 41.4 V | 3.3 W | 30 V | SILICON | 28.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 25.6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 31.5 V | 300 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | |||||||||||||||||
|
P4SMA30A
Yangzhou Yangjie Electronics Co Ltd
|
$0.0497 | Yes | Active | 41.4 V | 5 µA | 1 W | 30 V | SILICON | 28.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 25.6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 31.5 V | 400 W | 25.6 V | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | SMA, 2 PIN | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
P4SMA30CA
Yangzhou Yangjie Electronics Co Ltd
|
$0.0534 | Yes | Active | 41.4 V | 5 µA | 1 W | 30 V | SILICON | 28.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 25.6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 31.5 V | 400 W | 25.6 V | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | SMA, 2 PIN | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
MA3075WALT1G
onsemi
|
$0.0828 | Yes | Active | 900 mV | 5 mA | 60 µA | 225 mW | 7.5 V | 7.5 V | SILICON | 7.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 6.5 V | 2 | ZENER | LOW CAPACITANCE | 7.9 V | 15 Ω | 15 W | 6.5 V | 4 % | Not Qualified | R-PDSO-G3 | e3 | IEC-61000-4-2 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | onsemi | TO-236, 3 PIN | EAR99 | 8541.10.00.50 | SOT-23 (TO-236) 3 LEAD | 3 | 318-08 | ||||
|
P4SMA300A
Diotec Semiconductor AG
|
$0.0899 | Yes | Active | 414 V | 1 W | 300 V | SILICON | 285 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 256 V | 1 | AVALANCHE | 315 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -50 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | EAR99 | 8541.10.00.50 | DO-214AC | 2 | ||||||||||||||
|
P4SMA300CA
Diotec Semiconductor AG
|
$0.1056 | Yes | Active | 414 V | 1 W | 300 V | SILICON | 285 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 256 V | 1 | AVALANCHE | 315 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | not_compliant | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | EAR99 | 8541.10.00.50 | DO-214AC | 2 | ||||||||||||||
|
1SMA30AT3G
onsemi
|
$0.1192 | Yes | Yes | Transferred | 48.4 V | 500 mW | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 30 V | 1 | ZENER | HIGH RELIABILITY | 36.8 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | ONSEMI | not_compliant | onsemi | LEAD FREE, PLASTIC, CASE 403D-02, SMA, 2 PIN | EAR99 | 8541.10.00.50 | 2 | 403D-02 | |||||||||||||
|
P4SMA30CA-Q
Bourns Inc
|
$0.1764 | Yes | Active | 53.8 V | 1 µA | 30 V | SILICON | 28.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 25.6 V | 1 | AVALANCHE | 31.5 V | 400 W | 25.6 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | BOURNS INC | not_compliant | Bourns | EAR99 | 8541.10.00.50 | |||||||||||||||
|
P4SMA30CA
Littelfuse Inc
|
$0.1828 | No | Yes | Active | 41.4 V | 3.3 W | 30 V | SILICON | 28.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 25.6 V | 1 | AVALANCHE | 31.5 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AC | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | not_compliant | LITTELFUSE | EAR99 | 8541.10.00.50 | DO-214AC | 2 | ||||||||||||
|
P4SMA30A-E3/61
Vishay Semiconductors
|
$0.1837 | Yes | Yes | Active | 41.4 V | 3.3 W | 30 V | SILICON | 28.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 25.6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 31.5 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | unknown | Vishay | R-PDSO-C2 | EAR99 | 8541.10.00.50 | DO-214AC | 2 |