Filter Your Search
1 - 10 of 313 results
|
MA40055M
TE Connectivity
|
Check for Price | Transferred | SILICON | MIXER DIODE | SEPARATE, 2 ELEMENTS | YES | 2 | SCHOTTKY | MATCHED PAIR | S BAND | 250 Ω | 5.5 dB | 200 mW | 1 W | HIGH BARRIER | Not Qualified | O-CEMW-N2 | 150 °C | -65 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | NO LEAD | END | TYCO ELECTRONICS M/A-COM | O-CEMW-N2 | 2 | unknown | EAR99 | 8541.10.00.60 | ||||
|
MA40094M
TE Connectivity
|
Check for Price | Transferred | SILICON | MIXER DIODE | SEPARATE, 2 ELEMENTS | YES | 2 | SCHOTTKY | MATCHED PAIR | X BAND | 450 Ω | 6.5 dB | 150 mW | 1 W | HIGH BARRIER | Not Qualified | S-PXMW-F2 | 125 °C | -65 °C | 2 | PLASTIC/EPOXY | SQUARE | MICROWAVE | FLAT | UNSPECIFIED | TYCO ELECTRONICS M/A-COM | S-PXMW-F2 | 2 | unknown | EAR99 | 8541.10.00.60 | ||||
|
MA40020M
TE Connectivity
|
Check for Price | Transferred | SILICON | MIXER DIODE | SEPARATE, 2 ELEMENTS | YES | 2 | SCHOTTKY | MATCHED PAIR | S BAND | 250 Ω | 6 dB | 200 mW | 1 W | MEDIUM BARRIER | Not Qualified | O-CEMW-N2 | 150 °C | -65 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | NO LEAD | END | TYCO ELECTRONICS M/A-COM | O-CEMW-N2 | 2 | unknown | EAR99 | 8541.10.00.60 | ||||
|
MA40017M
TE Connectivity
|
Check for Price | Transferred | SILICON | MIXER DIODE | SEPARATE, 2 ELEMENTS | YES | 2 | SCHOTTKY | MATCHED PAIR | S BAND | 250 Ω | 6 dB | 200 mW | 1 W | LOW BARRIER | Not Qualified | O-CEMW-N2 | 150 °C | -65 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | NO LEAD | END | TYCO ELECTRONICS M/A-COM | O-CEMW-N2 | 2 | unknown | EAR99 | 8541.10.00.60 | ||||
|
MA40094M
MACOM
|
Check for Price | Transferred | M/A-COM INC BURLINGTON SEMICONDUCTOR OPERATION | 2 | unknown | EAR99 | 8541.10.00.60 | ||||||||||||||||||||||||||||
|
MA40088-137
TE Connectivity
|
Check for Price | Active | SILICON | MIXER DIODE | SINGLE | YES | 1 | SCHOTTKY | LOW NOISE | X BAND | 6 dB | 150 mW | 1 W | MEDIUM BARRIER | Not Qualified | O-PRDB-F2 | 2 | PLASTIC/EPOXY | ROUND | DISK BUTTON | FLAT | RADIAL | TE CONNECTIVITY LTD | O-PRDB-F2 | 2 | unknown | EAR99 | 8541.10.00.60 | CASE 137 | ||||||
|
MA40071G
Advanced Semiconductor Inc
|
Check for Price | Active | SILICON | MIXER DIODE | NO | 475 Ω | 325 Ω | 6.5 dB | 150 °C | ASI SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.60 | ||||||||||||||||||||||
|
MA40034M
TE Connectivity
|
Check for Price | Transferred | SILICON | MIXER DIODE | SEPARATE, 2 ELEMENTS | YES | 2 | SCHOTTKY | MATCHED PAIR | C BAND | 500 Ω | 6 dB | 150 mW | 1 W | LOW BARRIER | Not Qualified | O-PRDB-F2 | 125 °C | -65 °C | 2 | PLASTIC/EPOXY | ROUND | DISK BUTTON | FLAT | RADIAL | TYCO ELECTRONICS M/A-COM | O-PRDB-F2 | 2 | unknown | EAR99 | 8541.10.00.60 | ||||
|
MA40017
TE Connectivity
|
Check for Price | Transferred | SILICON | MIXER DIODE | SINGLE | YES | 1 | SCHOTTKY | BIN MATCHING AVAILABLE | S BAND | 250 Ω | 6 dB | 200 mW | 1 W | LOW BARRIER | Not Qualified | O-CEMW-N2 | 150 °C | -65 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | NO LEAD | END | TYCO ELECTRONICS M/A-COM | O-CEMW-N2 | 2 | unknown | EAR99 | 8541.10.00.60 | ||||
|
MA40039
MACOM
|
Check for Price | Transferred | M/A-COM INC BURLINGTON SEMICONDUCTOR OPERATION | 2 | unknown | EAR99 | 8541.10.00.60 |