Filter Your Search
1 - 10 of 12 results
|
MA4330N-M
Panasonic Electronic Components
|
Check for Price | Obsolete | 5 mA | 50 nA | 400 mW | 32.97 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 200 Ω | 200 Ω | 29.7 mV/°C | 2.5 % | Not Qualified | O-LALF-W2 | DO-34 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PANASONIC CORP | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
MA4330N
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 5 mA | 50 nA | 400 mW | 33.01 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 200 Ω | 200 Ω | 29.7 mV/°C | 5.53 % | Not Qualified | O-LALF-W2 | DO-34 | NOT SPECIFIED | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PANASONIC CORP | ROHS COMPLIANT, GLASS, DO-34-A2, DHD, 2 PIN | unknown | DO-34 | 2 | ||||
|
MA4330(N)-L
Panasonic Electronic Components
|
Check for Price | Obsolete | 5 mA | 31.98 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2.5 % | Not Qualified | O-LALF-W2 | DO-34 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PANASONIC CORP | O-LALF-W2 | unknown | DO-34 | 2 | |||||||||||||||
|
MA4330(N)
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 5 mA | 400 mW | 33.01 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 200 Ω | 5.53 % | Not Qualified | O-LALF-W2 | DO-34 | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PANASONIC CORP | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | DO-34 | 2 | ||||||
|
MA4330N-L
Panasonic Electronic Components
|
Check for Price | Obsolete | 5 mA | 50 nA | 400 mW | 31.98 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 200 Ω | 200 Ω | 29.7 mV/°C | 2.5 % | Not Qualified | O-LALF-W2 | DO-34 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PANASONIC CORP | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
MA4330-M
Panasonic Electronic Components
|
Check for Price | Obsolete | 2 mA | 400 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 200 Ω | 2.42 % | Not Qualified | O-LALF-W2 | DO-34 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PANASONIC CORP | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
MA4330
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 2 mA | 370 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 80 Ω | 6.06 % | Not Qualified | O-LALF-W2 | DO-34 | 200 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PANASONIC CORP | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | DO-34 | 2 | ||||||
|
MA4330-L
Panasonic Electronic Components
|
Check for Price | Obsolete | 2 mA | 400 mW | 32 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 200 Ω | 2.5 % | Not Qualified | O-LALF-W2 | DO-34 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PANASONIC CORP | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
MA4330(N)-H
Panasonic Electronic Components
|
Check for Price | Obsolete | 5 mA | 33.98 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2.5 % | Not Qualified | O-LALF-W2 | DO-34 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PANASONIC CORP | O-LALF-W2 | unknown | DO-34 | 2 | |||||||||||||||
|
MA4330(N)-M
Panasonic Electronic Components
|
Check for Price | Obsolete | 5 mA | 32.97 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2.49 % | Not Qualified | O-LALF-W2 | DO-34 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PANASONIC CORP | GLASS, DO-34, 2 PIN | unknown | DO-34 | 2 |