Filter Your Search
1 - 10 of 11 results
|
MA4L101-186
TE Connectivity
|
Check for Price | Transferred | SILICON | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | LIMITER | KU BAND | Not Qualified | S-CDMW-F2 | e4 | 2 | CERAMIC, METAL-SEALED COFIRED | SQUARE | MICROWAVE | GOLD | FLAT | DUAL | TYCO ELECTRONICS M/A-COM | S-CDMW-F2 | 2 | CASE 186 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||
|
MA4L111
Panasonic Electronic Components
|
Check for Price | Obsolete | 100 mA | 3 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | 1 | Not Qualified | R-PBCC-N4 | 4 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | PANASONIC CORP | R-PBCC-N4 | 4 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||||||||
|
MA4L401-31
TE Connectivity
|
Check for Price | Transferred | SILICON | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | LIMITER | KU BAND | Not Qualified | O-CEMW-N2 | e4 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | GOLD | NO LEAD | END | TYCO ELECTRONICS M/A-COM | O-CEMW-N2 | 2 | CASE 31 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||
|
MA4L101-134
TE Connectivity
|
Check for Price | Yes | Transferred | 0.15 pF | 2 Ω | 100 V | PIN DIODE | YES | 10 mA | 500 MHz | 90 ns | 125 °C | TYCO ELECTRONICS M/A-COM | ROHS COMPLIANT, CASE ODS 134, DIE-1 | 1 | CASE ODS 134 | unknown | EAR99 | DIE | |||||||||||||||||||||||||||
|
MA4L101-30
TE Connectivity
|
Check for Price | Yes | Transferred | 0.35 pF | 2 Ω | 100 V | PIN DIODE | YES | 10 mA | 500 MHz | 90 ns | 125 °C | TE CONNECTIVITY LTD | 2 | CASE 30 | unknown | EAR99 | |||||||||||||||||||||||||||||
|
MA4L101-134
MACOM
|
Check for Price | Yes | Active | 0.15 pF | 0.15 pF | 2 Ω | SILICON | 100 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | LOW LEAKAGE | LIMITER | 10 mA | 500 MHz | HIGH FREQUENCY TO KU BAND | 90 ns | Not Qualified | S-XUUC-N1 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | M/A-COM INC | 2 | CASE 134 | unknown | EAR99 | 8541.10.00.40 | ||||||||||
|
MA4L101-186
MACOM
|
Check for Price | Yes | Yes | Active | 0.15 pF | 2 Ω | SILICON | 100 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | LOW LEAKAGE | LIMITER | 10 mA | HIGH FREQUENCY TO KU BAND | 90 ns | Not Qualified | S-CDMW-F2 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | CERAMIC, METAL-SEALED COFIRED | SQUARE | MICROWAVE | FLAT | DUAL | M/A-COM TECHNOLOGY SOLUTIONS INC | S-CDMW-F2 | 2 | CASE 186 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
MA4L101-30
MACOM
|
Check for Price | Yes | Active | 0.15 pF | 0.35 pF | 2 Ω | SILICON | 100 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | LOW LEAKAGE | LIMITER | 10 mA | 500 MHz | HIGH FREQUENCY TO KU BAND | 90 ns | Not Qualified | O-CEMW-N2 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | NO LEAD | END | M/A-COM INC | 2 | CASE 30 | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
MA4L101-132
TE Connectivity
|
Check for Price | Transferred | 0.15 pF | 2 Ω | 100 V | PIN DIODE | YES | 10 mA | 500 MHz | 90 ns | 125 °C | TE CONNECTIVITY LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
MA4L401-30
TE Connectivity
|
Check for Price | Transferred | 0.5 pF | 1.2 Ω | 250 V | PIN DIODE | YES | 10 mA | 500 MHz | 800 ns | 125 °C | TYCO ELECTRONICS M/A-COM | ROHS COMPLIANT, CERAMIC, CASE 30, 2 PIN | 2 | CASE 30 | unknown | EAR99 |