Filter Your Search
1 - 2 of 2 results
|
MA4L401-132
MACOM
|
Check for Price | No | Active | 0.3 pF | 0.5 pF | 1.2 Ω | SILICON | 250 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | LOW TURN ON POWER | LIMITER | 10 mA | 500 MHz | KU BAND | 800 ns | Not Qualified | S-CUUC-N1 | e4 | 175 °C | 1 | CERAMIC, METAL-SEALED COFIRED | SQUARE | UNCASED CHIP | GOLD | NO LEAD | UPPER | M/A-COM INC BURLINGTON SEMICONDUCTOR OPERATION | DIE | 2 | CASE ODS 132 | unknown | EAR99 | 8541.10.00.40 | |||
|
MA4L401-132
TE Connectivity
|
Check for Price | Yes | Transferred | 0.5 pF | 1.2 Ω | 250 V | PIN DIODE | YES | 10 mA | 500 MHz | 800 ns | 125 °C | TE CONNECTIVITY LTD | DIE | 2 | CASE ODS 132 | unknown | EAR99 |