Filter Your Search
1 - 2 of 2 results
|
MA4PH238-1072T
TE Connectivity
|
Check for Price | Yes | Transferred | 0.5 pF | 6 Ω | 200 V | PIN DIODE | YES | 10 mA | 100 MHz | 2 µs | 175 °C | TE CONNECTIVITY LTD | 2 | CASE 1072 | unknown | EAR99 | |||||||||||||||||||||||
|
MA4PH238-1072T
MACOM
|
Check for Price | Yes | Yes | Active | 0.5 pF | 1 W | 6 Ω | SILICON | 200 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | HIGH RELIABILITY, HIGH VOLTAGE, LOW LEAKAGE CURRENT | SWITCHING | 10 mA | 100 MHz | 2 µs | Not Qualified | S-CUUC-N2 | 175 °C | 265 | 5 | CATHODE | 2 | CERAMIC, METAL-SEALED COFIRED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | M/A-COM INC | 2 | CASE 1072T | unknown | EAR99 | 8541.10.00.40 |