Parametric results for: MA64FAD under Other uPs/uCs/Peripheral ICs

Filter Your Search

1 - 10 of 12 results

All Filters
|
Manufacturer Part Number: ma64fad
Select parts from the table below to compare.
Compare
Compare
MA64FAD
MtronPTI
Check for Price Obsolete 8542.31.00.30
MA64FADXX.XXXXMHZ
MtronPTI
Check for Price Obsolete Clock
MA64FAD133.0000MHZ
MtronPTI
Check for Price No Obsolete NO 5 V 5.25 V 4.75 V 70 °C -20 °C 14 Clock DIP-14/4 2 ns NO 50 % THROUGH HOLE MOUNT 133 MHz ACMOS/TTL 50 OHM 20.8mm x 13.2mm x 5.1mm 2 ms 40/60 %
MA64FAD133.000
MtronPTI
Check for Price Obsolete NO 5 V 95 mA Not Qualified 70 °C -20 °C 4 METAL DIP4/14,.3 Clock THROUGH HOLE MOUNT 133 MHz 133 MHz 30 MHz
MA64FAD-R30.0000MHZ
MtronPTI
Check for Price Yes Obsolete NO 5 V 5.25 V 4.75 V e1 70 °C -20 °C 14 Tin/Silver/Copper (Sn/Ag/Cu) Clock DIP-14/4 2 ns NO 50 % THROUGH HOLE MOUNT 30 MHz ACMOS/TTL 50 OHM 20.8mm x 13.2mm x 5.1mm 2 ms 40/60 %
MA64FAD-R133.0000MHZ
MtronPTI
Check for Price Yes Yes Obsolete NO 5 V 5.25 V 4.75 V e1 70 °C -20 °C 14 Tin/Silver/Copper (Sn/Ag/Cu) Clock ROHS COMPLIANT, DIP-14/4 2 ns NO 50 % THROUGH HOLE MOUNT 133 MHz ACMOS/TTL 50 OHM 20.8mm x 13.2mm x 5.1mm 2 ms 40/60 %
MA64FAD30.000MHZ
MtronPTI
Check for Price Obsolete NO 5 V 90 mA 5.25 V 4.75 V 70 °C -20 °C MIL-STD-202 14 DIP4/14,.3 Clock DIP-14/4 2 ns NO 50 % THROUGH HOLE MOUNT 30 MHz HCMOS/TTL 50 OHM 20.8mm x 13.2mm x 5.1mm 2 ms 40/60 %
MA64FAD030.000
MtronPTI
Check for Price Obsolete NO 5 V 95 mA Not Qualified 70 °C -20 °C 4 METAL DIP4/14,.3 Clock THROUGH HOLE MOUNT 30 MHz 133 MHz 30 MHz
MA64FAD-R30.000MHZ
MtronPTI
Check for Price Yes Obsolete NO 5 V 90 mA 5.25 V 4.75 V 70 °C -20 °C MIL-STD-202 14 DIP4/14,.3 Clock DIP-14/4 2 ns NO 50 % THROUGH HOLE MOUNT 30 MHz HCMOS/TTL 50 OHM 20.8mm x 13.2mm x 5.1mm 2 ms 40/60 %
MA64FAD-R133.000MHZ
MtronPTI
Check for Price Yes Obsolete NO 5 V 90 mA 5.25 V 4.75 V 70 °C -20 °C MIL-STD-202 14 DIP4/14,.3 Clock DIP-14/4 2 ns NO 50 % THROUGH HOLE MOUNT 133 MHz HCMOS/TTL 50 OHM 20.8mm x 13.2mm x 5.1mm 2 ms 40/60 %