Filter Your Search
1 - 10 of 39 results
|
MAC137-600-AS
Motorola Mobility LLC
|
Check for Price | Obsolete | 20 mA | 35 mA | 600 V | 8 A | TRIAC | SINGLE | 200 V/us | 1.5 V | 100 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
MAC137-600-AN
Motorola Mobility LLC
|
Check for Price | Obsolete | 20 mA | 35 mA | 600 V | 8 A | TRIAC | SINGLE | 200 V/us | 1.5 V | 100 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
MAC137-600-BC
Motorola Mobility LLC
|
Check for Price | Obsolete | 20 mA | 35 mA | 600 V | 8 A | TRIAC | SINGLE | 200 V/us | 1.5 V | 100 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
MAC137-600-AF
Motorola Semiconductor Products
|
Check for Price | Obsolete | 20 mA | 35 mA | 600 V | 8 A | TRIAC | SINGLE | 200 V/us | 1.5 V | 100 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
MAC137-600-BA
Motorola Mobility LLC
|
Check for Price | Obsolete | 20 mA | 35 mA | 600 V | 8 A | TRIAC | SINGLE | 200 V/us | 1.5 V | 100 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
MAC137-600-BL
Motorola Semiconductor Products
|
Check for Price | Obsolete | 20 mA | 35 mA | 600 V | 8 A | TRIAC | SINGLE | 200 V/us | 1.5 V | 100 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
MAC137-600
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 1.6 V | 2 mA | 20 mA | 35 mA | 600 V | 8 A | TRIAC | SINGLE | 200 V/us | 1.5 V | 100 µA | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||
|
MAC137-600
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.6 V | 2 mA | 20 mA | 35 mA | 600 V | 8 A | TRIAC | 200 V/us | 1.5 V | e0 | 125 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | |||||||||||||||||||
|
MAC137-600-BS
Motorola Mobility LLC
|
Check for Price | Obsolete | 20 mA | 35 mA | 600 V | 8 A | TRIAC | SINGLE | 200 V/us | 1.5 V | 100 µA | R-PSFM-T2 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T2 | unknown | EAR99 | 8541.30.00.80 | SFM | 3 | ||||||||
|
MAC137-600-AD
Motorola Mobility LLC
|
Check for Price | Obsolete | 20 mA | 35 mA | 600 V | 8 A | TRIAC | SINGLE | 200 V/us | 1.5 V | 100 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 |