Filter Your Search
1 - 10 of 75 results
|
MAC210A6
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.6 V | 2 mA | 50 mA | 50 mA | 400 V | 10 A | TRIAC | SINGLE | 100 V/us | 2 V | 10 µA | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | FLANGE MOUNT, R-PSFM-T3 | unknown | ||||||
|
MAC210A6-BD
Motorola Mobility LLC
|
Check for Price | Obsolete | 50 mA | 50 mA | 400 V | 10 A | TRIAC | SINGLE | 2 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
MAC210A6-U
Motorola Semiconductor Products
|
Check for Price | Obsolete | 50 mA | 50 mA | 400 V | 10 A | TRIAC | SINGLE | 2 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
MAC210A6-DW
Motorola Mobility LLC
|
Check for Price | Obsolete | 50 mA | 50 mA | 400 V | 10 A | TRIAC | SINGLE | 2 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
MAC210A6-UA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 50 mA | 50 mA | 400 V | 10 A | TRIAC | SINGLE | 2 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
MAC210A6
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 2 mA | 50 mA | 50 mA | 400 V | 10 A | TRIAC | SINGLE | 100 V/us | 2 V | 10 µA | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||
|
MAC210A6-AN
Motorola Mobility LLC
|
Check for Price | Obsolete | 50 mA | 50 mA | 400 V | 10 A | TRIAC | SINGLE | 2 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
MAC210A6
Loras Industries Inc
|
Check for Price | No | Obsolete | 2 mA | 50 mA | 50 mA | 400 V | 10 A | TRIAC | SINGLE | 100 V/us | 2 V | 10 µA | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | LORAS INDUSTRIES INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||
|
MAC210A6-BU
Motorola Mobility LLC
|
Check for Price | Obsolete | 50 mA | 50 mA | 400 V | 10 A | TRIAC | SINGLE | 2 V | 10 µA | R-PSFM-G2 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-G2 | unknown | EAR99 | 8541.30.00.80 | TO-220AB | 3 | |||||||||||
|
MAC210A6-BV
Motorola Semiconductor Products
|
Check for Price | Obsolete | 50 mA | 50 mA | 400 V | 10 A | TRIAC | SINGLE | 2 V | 10 µA | R-PSFM-G3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-G3 | unknown | EAR99 | 8541.30.00.80 |