Filter Your Search
1 - 4 of 4 results
|
MAC21210FP
Loras Industries Inc
|
Check for Price | No | Obsolete | 2 mA | 50 mA | 50 mA | 800 V | 12 A | TRIAC | SINGLE | 2 V | 10 µA | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | LORAS INDUSTRIES INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||
|
MAC212-10FP
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 2 mA | 50 mA | 50 mA | 800 V | 12 A | TRIAC | SINGLE | 2 V | 10 µA | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||
|
MAC212-10FP
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 2 mA | 50 mA | 50 mA | 800 V | 12 A | TRIAC | SINGLE | 2 V | 10 µA | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||
|
MAC212-10FP
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.7 V | 2 mA | 50 mA | 50 mA | 800 V | 12 A | TRIAC | SINGLE | 2 V | 10 µA | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | FLANGE MOUNT, R-PSFM-T3 | unknown |