Parametric results for: MAC223-10FP under TRIACs

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: mac22310fp
Select parts from the table below to compare.
Compare
Compare
MAC223-10FP
Motorola Semiconductor Products
Check for Price No Obsolete 2 mA 50 mA 50 mA 800 V 25 A TRIAC SINGLE 40 V/us 2 V 10 µA R-PSFM-T3 e0 Not Qualified 125 °C -40 °C ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE SINGLE MOTOROLA INC FLANGE MOUNT, R-PSFM-T3 unknown EAR99 8541.30.00.80
MAC223-10FP
Freescale Semiconductor
Check for Price No Obsolete 1.8 V 2 mA 50 mA 50 mA 800 V 25 A TRIAC SINGLE 40 V/us 2 V 10 µA R-PSFM-T3 e0 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO Tin/Lead (Sn/Pb) THROUGH-HOLE SINGLE MOTOROLA SEMICONDUCTOR PRODUCTS FLANGE MOUNT, R-PSFM-T3 unknown
MAC223-10FP
Motorola Mobility LLC
Check for Price No Obsolete 2 mA 50 mA 50 mA 800 V 25 A TRIAC SINGLE 40 V/us 2 V 10 µA R-PSFM-T3 e0 Not Qualified 125 °C -40 °C ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE SINGLE MOTOROLA INC FLANGE MOUNT, R-PSFM-T3 unknown EAR99 8541.30.00.80
MAC22310FP
Loras Industries Inc
Check for Price Obsolete 50 mA 50 mA 800 V 25 A TRIAC SINGLE 2.5 V 10 µA TO-220AB R-PSFM-T3 Not Qualified ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE LORAS INDUSTRIES INC FLANGE MOUNT, R-PSFM-T3 unknown EAR99 8541.30.00.80