Filter Your Search
1 - 3 of 3 results
|
MAC635-8
Freescale Semiconductor
|
Check for Price | Obsolete | 1.4 V | 10 µA | 30 mA | 50 mA | 600 V | 35 A | TRIAC | SINGLE | 6 V/us | 100 V/us | 3 V | 330 A | 10 µA | R-PUFM-D3 | Not Qualified | 125 °C | -40 °C | ISOLATED | G-MT1-MT2 | 0 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | SOLDER LUG | UPPER | MOTOROLA SEMICONDUCTOR PRODUCTS | FLANGE MOUNT, R-PUFM-D3 | unknown | ||||
|
MAC635-8
Motorola Mobility LLC
|
Check for Price | Obsolete | 10 µA | 30 mA | 50 mA | 600 V | 35 A | TRIAC | SINGLE | 6 V/us | 100 V/us | 3 V | 330 A | 10 µA | R-PUFM-D3 | Not Qualified | 125 °C | -40 °C | ISOLATED | G-MT1-MT2 | 0 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | SOLDER LUG | UPPER | MOTOROLA INC | FLANGE MOUNT, R-PUFM-D3 | unknown | EAR99 | 8541.30.00.80 | |||
|
MAC635-8
Motorola Semiconductor Products
|
Check for Price | Obsolete | 10 µA | 30 mA | 50 mA | 600 V | 35 A | TRIAC | SINGLE | 6 V/us | 100 V/us | 3 V | 330 A | 10 µA | R-PUFM-D3 | Not Qualified | 125 °C | -40 °C | ISOLATED | G-MT1-MT2 | 0 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | SOLDER LUG | UPPER | MOTOROLA INC | FLANGE MOUNT, R-PUFM-D3 | unknown | EAR99 | 8541.30.00.80 |