Parametric results for: MAC97A-8RLRM under TRIACs

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: mac97a8rlrm
Select parts from the table below to compare.
Compare
Compare
MAC97A-8RLRM
onsemi
Check for Price No Obsolete 600 V 600 mA 4 QUADRANT LOGIC LEVEL TRIAC SINGLE HIGH RELIABILITY TO-226AA O-PBCY-T3 e0 Not Qualified 225 NOT SPECIFIED 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN LEAD THROUGH-HOLE BOTTOM ON SEMICONDUCTOR TO-92 CYLINDRICAL, O-PBCY-T3 3 CASE 029-11 compliant
MAC97A8RLRM
Motorola Mobility LLC
Check for Price Transferred 600 V 600 mA 4 QUADRANT LOGIC LEVEL TRIAC SINGLE TO-92 O-PBCY-T3 Not Qualified 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM MOTOROLA INC TO-92 CYLINDRICAL, O-PBCY-T3 3 unknown EAR99 8541.30.00.80
MAC97A8RLRM
onsemi
Check for Price No Obsolete 10 mA 5 mA 600 V 600 mA 4 QUADRANT LOGIC LEVEL TRIAC SINGLE HIGH RELIABILITY 2 V TO-92 O-PBCY-T3 e1 Not Qualified 110 °C -40 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN SILVER COPPER THROUGH-HOLE BOTTOM ON SEMICONDUCTOR TO-92 (TO-226) 5.33mm Body Height CYLINDRICAL, O-PBCY-T3 3 29-11 not_compliant EAR99 8541.30.00.80 onsemi
MAC97A8RLRM
Motorola Semiconductor Products
Check for Price Transferred 600 V 600 mA 4 QUADRANT LOGIC LEVEL TRIAC SINGLE TO-92 O-PBCY-T3 Not Qualified 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM MOTOROLA INC CYLINDRICAL, O-PBCY-T3 unknown EAR99 8541.30.00.80
MAC97A8RLRMG
onsemi
Check for Price Yes Obsolete 100 µA 10 mA 5 mA 600 V 600 mA 4 QUADRANT LOGIC LEVEL TRIAC SINGLE HIGH RELIABILITY 2 V TO-92 O-PBCY-T3 e1 Not Qualified 110 °C -40 °C 260 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN SILVER COPPER THROUGH-HOLE BOTTOM ONSEMI TO-92 (TO-226) 5.33mm Body Height LEAD FREE, CASE 029-11, TO-226AA, 3 PIN 3 29-11 not_compliant EAR99 8541.30.00.80 onsemi