Filter Your Search
1 - 10 of 20 results
|
|
JMACT-9XL
TE Connectivity
|
Check for Price | Active | 368 mW | 220 Ω | 1 A | 28 V | 28 V | 1 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 9 V | -65 °C | 125 °C | PANEL MOUNT | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER/QUICK CONNECT | EAR99 | 8536.41.00.20 | |||||||||||||
|
|
J1MACT-9XL
TE Connectivity
|
Check for Price | Active | 289 mW | 280 Ω | 1 A | 28 V | 28 V | 1 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 9 V | -65 °C | 125 °C | PANEL MOUNT | 1 FORM C | HERMETICALLY SEALED | NO | SOLDER/QUICK CONNECT | EAR99 | 8536.41.00.20 | |||||||||||||
|
|
JMACT-9XMS
TE Connectivity
|
Check for Price | Active | 368 mW | 220 Ω | 1 A | 1 A | DPDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 9 V | -65 °C | 125 °C | PANEL MOUNT | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER/QUICK CONNECT | EAR99 | ||||||||||||||||
|
|
PRMACT-9X
TE Connectivity
|
Check for Price | Active Unconfirmed | 368 mW | 220 Ω | 1 A | 28 V | 28 V | 1 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 9 V | -65 °C | 125 °C | PANEL MOUNT | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER/QUICK CONNECT | EAR99 | 8536.41.00.20 | |||||||||||||
|
|
IMACT-9B
Hi-G Relays
|
Check for Price | Contact Manufacturer | 423 mW | 220 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 47 mA | 6.8 V | 350 mV | 9 V | .25A@115VAC | 1A@28VDC | 3.5 ms | 9 ms | -65 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | WIRE | 7.1 mm | 9.4 mm | EAR99 | 8536.41.00.20 | |||
|
|
IMACT-9A
Hi-G Relays
|
Check for Price | Contact Manufacturer | 423 mW | 220 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 47 mA | 6.8 V | 350 mV | 9 V | .25A@115VAC | 1A@28VDC | 3.5 ms | 9 ms | -65 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | WIRE | 7.1 mm | 9.4 mm | EAR99 | 8536.41.00.20 | |||
|
|
J1MACT-9XPS
TE Connectivity
|
Check for Price | Active | 289 mW | 280 Ω | 1 A | 28 V | 28 V | 1 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 9 V | -65 °C | 125 °C | PANEL MOUNT | 1 FORM C | HERMETICALLY SEALED | NO | SOLDER/QUICK CONNECT | EAR99 | 8536.41.00.20 | |||||||||||||
|
|
MACT-9
Hi-G Relays
|
Check for Price | Contact Manufacturer | 423 mW | 220 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 47 mA | 5.3 V | 540 mV | 9 V | .25A@115VAC | 1A@28VDC | 3.5 ms | 9 ms | -65 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | WIRE | 7.11 mm | 9.4 mm | EAR99 | 8536.41.00.20 | |||
|
|
JMACT-9XLS
TE Connectivity
|
Check for Price | Active | 368 mW | 220 Ω | 1 A | 28 V | 28 V | 1 A | DPDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 9 V | -65 °C | 125 °C | PANEL MOUNT | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER/QUICK CONNECT | EAR99 | 8536.41.00.20 | |||||||||||||
|
|
JMACT-9XP
TE Connectivity
|
Check for Price | Active | 368 mW | 220 Ω | 1 A | 28 V | 28 V | 1 A | DPDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 9 V | -65 °C | 125 °C | PANEL MOUNT | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER/QUICK CONNECT | EAR99 | 8536.41.00.20 |