Filter Your Search
1 - 10 of 36 results
|
MAH3020BH-0.032768MHZ-G
ILSI America LLC
|
Check for Price | No | Transferred | 32.768 kHz | 20 % | 50 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 10 mA | 3.63 V | 2.97 V | 47.5/52.5 % | 70 °C | SURFACE MOUNT | 14 | DIP4/14,.3 | YES | ILSI AMERICA LLC | DIP4/14,.3 | compliant | Clock | |||
|
MAH3020BH-24.000MHZ-G
ILSI America LLC
|
Check for Price | No | Transferred | 24 MHz | 20 % | 50 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 25 mA | 3.63 V | 2.97 V | 47.5/52.5 % | 70 °C | SURFACE MOUNT | 14 | DIP4/14,.3 | YES | ILSI AMERICA LLC | DIP4/14,.3 | compliant | Clock | |||
|
MAH3020BH-5.000KHZ
MMD
|
Check for Price | Transferred | 5 kHz | 20 % | 10 TTL, 50 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 3.63 V | 2.97 V | 47.5/52.5 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 20.7mm x 13.1mm x 5.08mm | MMD COMPONENTS | DIP-14/4 | compliant | Clock | |||||
|
MAH3020BH-200.000MHZ-CLXXX
ILSI America LLC
|
Check for Price | No | Transferred | 200 MHz | 20 % | 50 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 40 mA | 3.63 V | 2.97 V | 47.5/52.5 % | 70 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 20.7mm x 13.1mm x 5.08mm | ILSI AMERICA LLC | DIP4/14,.3 | compliant | Clock | ||
|
MAH3020BH-0.032768MHZ-CLXXX
ILSI America LLC
|
Check for Price | No | Transferred | 32.768 kHz | 20 % | 50 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 10 mA | 3.63 V | 2.97 V | 47.5/52.5 % | 70 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 20.7mm x 13.1mm x 5.08mm | ILSI AMERICA LLC | DIP4/14,.3 | compliant | Clock | ||
|
MAH3020BH-1.000MHZ-CLXXX
ILSI America LLC
|
Check for Price | No | Transferred | 1 MHz | 20 % | 50 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 10 mA | 3.63 V | 2.97 V | 47.5/52.5 % | 70 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 20.7mm x 13.1mm x 5.08mm | ILSI AMERICA LLC | DIP4/14,.3 | compliant | Clock | ||
|
MAH3020BH-50.001MHZ-G
ILSI America LLC
|
Check for Price | No | Transferred | 50.001 MHz | 20 % | 50 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 35 mA | 3.63 V | 2.97 V | 47.5/52.5 % | 70 °C | SURFACE MOUNT | 14 | DIP4/14,.3 | YES | ILSI AMERICA LLC | DIP4/14,.3 | compliant | Clock | |||
|
MAH3020BH-50.000MHZ
ILSI America LLC
|
Check for Price | No | Transferred | 50 MHz | 20 % | 50 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 35 mA | 3.63 V | 2.97 V | 47.5/52.5 % | 70 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 20.7mm x 13.1mm x 5.08mm | ILSI AMERICA LLC | DIP4/14,.3 | compliant | Clock | ||
|
MAH3020BH-24.000MHZ-CLXXX
ILSI America LLC
|
Check for Price | No | Transferred | 24 MHz | 20 % | 50 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 25 mA | 3.63 V | 2.97 V | 47.5/52.5 % | 70 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 20.7mm x 13.1mm x 5.08mm | ILSI AMERICA LLC | DIP4/14,.3 | compliant | Clock | ||
|
MAH3020BH-20.000MHZ
MMD
|
Check for Price | Transferred | 20 MHz | 20 % | 10 TTL, 50 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 3.63 V | 2.97 V | 47.5/52.5 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 20.7mm x 13.1mm x 5.08mm | MMD COMPONENTS | DIP-14/4 | compliant | Clock |