Filter Your Search
1 - 10 of 133 results
|
MAH36-256G3-10
Same Sky
|
Check for Price | Contact Manufacturer | CUI DEVICES | compliant | ROTARY POSITION ENCODER | ||||||||||||||||||||||||||||||||||||||||
|
MAH3691CD
Dynex Semiconductor
|
Check for Price | Obsolete | 0 | 16 | 2 | 0.125 MBps | 12 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | DUAL BUS CAPABILITY; MA3691 & MA3690/3 I... more | NO | MIL-STD-1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 50 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T48 | Not Qualified | 125 °C | -55 °C | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GEC PLESSEY SEMICONDUCTORS | unknown | , | 8542.31.00.01 | |||||||||
|
MAH3692NB9
Marconi Circuit Technology Inc
|
Check for Price | Obsolete | MARCONI CIRCUIT TECHNOLOGY INC | unknown | , | ||||||||||||||||||||||||||||||||||||||||
|
MAH3691CL
Dynex Semiconductor
|
Check for Price | Obsolete | 0 | 16 | 2 | 0.125 MBps | 12 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | DUAL BUS CAPABILITY; MA3691 & MA3690/3 I... more | NO | MIL-STD-1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 50 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T48 | Not Qualified | 125 °C | -55 °C | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GEC PLESSEY SEMICONDUCTORS | unknown | , | 8542.31.00.01 | |||||||||
|
MAH3691CS
Dynex Semiconductor
|
Check for Price | No | Obsolete | 0 | 16 | 2 | 0.125 MBps | 12 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | DUAL BUS CAPABILITY; MA3691 & MA3690/3 I... more | NO | MIL-STD-1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 50 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T48 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | unknown | DIP, DIP48,.6 | 8542.31.00.01 | |||
|
MAH36-256G4-9525
CUI Inc
|
Check for Price | Transferred | CUI INC | compliant | ROTARY POSITION ENCODER | ||||||||||||||||||||||||||||||||||||||||
|
MAH3692NS0
Marconi Circuit Technology Inc
|
Check for Price | Obsolete | MARCONI CIRCUIT TECHNOLOGY INC | unknown | , | ||||||||||||||||||||||||||||||||||||||||
|
MAH3692NT2
Marconi Circuit Technology Inc
|
Check for Price | Obsolete | MARCONI CIRCUIT TECHNOLOGY INC | unknown | , | ||||||||||||||||||||||||||||||||||||||||
|
MAH3693CS
Dynex Semiconductor
|
Check for Price | No | Obsolete | 0 | 16 | 2 | 0.125 MBps | 12 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | DUAL BUS CAPABILITY; MA3693 & MA3691 IS ... more | NO | MIL-STD-1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 50 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T48 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | unknown | DIP, DIP48,.6 | 8542.31.00.01 | |||
|
MAH36-256N4-10
Same Sky
|
Check for Price | Contact Manufacturer | CUI DEVICES | compliant | ROTARY POSITION ENCODER |