Filter Your Search
1 - 10 of 36 results
|
MAH501027H-1.000MHZ-G
ILSI America LLC
|
Check for Price | No | Transferred | 1 MHz | 10 % | 50 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FIUNCTION | 6 ns | NO | 6 ns | 35 mA | 5.5 V | 4.5 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | 14 | DIP4/14,.3 | YES | ILSI AMERICA LLC | DIP4/14,.3 | compliant | Clock | |||
|
MAH501027H-200.000MHZ-G
MMD
|
Check for Price | No | Transferred | 200 MHz | 10 % | 50 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | YES | MMD COMPONENTS | compliant | Clock | |||||||
|
MAH501027H-70.000MHZ-G
ILSI America LLC
|
Check for Price | No | Transferred | 70 MHz | 10 % | 50 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FIUNCTION | 6 ns | NO | 6 ns | 60 mA | 5.5 V | 4.5 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | 14 | DIP4/14,.3 | YES | ILSI AMERICA LLC | DIP4/14,.3 | compliant | Clock | |||
|
MAH501027H-24.001MHZ-G
ILSI America LLC
|
Check for Price | No | Transferred | 24.001 MHz | 10 % | 50 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FIUNCTION | 6 ns | NO | 6 ns | 55 mA | 5.5 V | 4.5 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | 14 | DIP4/14,.3 | YES | ILSI AMERICA LLC | DIP4/14,.3 | compliant | Clock | |||
|
MAH501027H-24.001MHZ-CLXXX
ILSI America LLC
|
Check for Price | No | Transferred | 24.001 MHz | 10 % | 50 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FIUNCTION | 6 ns | NO | 6 ns | 55 mA | 5.5 V | 4.5 V | 40/60 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 20.7mm x 13.1mm x 5.08mm | ILSI AMERICA LLC | DIP4/14,.3 | compliant | Clock | ||
|
MAH501027H-32.768KHZ-G
MMD
|
Check for Price | No | Transferred | 32.768 kHz | 10 % | 50 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | YES | MMD COMPONENTS | compliant | Clock | |||||||
|
MAH501027H-50.000MHZ
ILSI America LLC
|
Check for Price | No | Transferred | 50 MHz | 10 % | 50 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FIUNCTION | 6 ns | NO | 6 ns | 55 mA | 5.5 V | 4.5 V | 40/60 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 20.7mm x 13.1mm x 5.08mm | ILSI AMERICA LLC | DIP4/14,.3 | compliant | Clock | ||
|
MAH501027H-50.001MHZ-G
ILSI America LLC
|
Check for Price | No | Transferred | 50.001 MHz | 10 % | 50 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FIUNCTION | 6 ns | NO | 6 ns | 60 mA | 5.5 V | 4.5 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | 14 | DIP4/14,.3 | YES | ILSI AMERICA LLC | DIP4/14,.3 | compliant | Clock | |||
|
MAH501027H-24.001MHZ
ILSI America LLC
|
Check for Price | No | Transferred | 24.001 MHz | 10 % | 50 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FIUNCTION | 6 ns | NO | 6 ns | 55 mA | 5.5 V | 4.5 V | 40/60 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 20.7mm x 13.1mm x 5.08mm | ILSI AMERICA LLC | DIP4/14,.3 | compliant | Clock | ||
|
MAH501027H-24.000MHZ-CLXXX
ILSI America LLC
|
Check for Price | No | Transferred | 24 MHz | 10 % | 50 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FIUNCTION | 6 ns | NO | 6 ns | 45 mA | 5.5 V | 4.5 V | 40/60 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 20.7mm x 13.1mm x 5.08mm | ILSI AMERICA LLC | DIP4/14,.3 | compliant | Clock |