Filter Your Search
1 - 10 of 992 results
|
MAH5100B-5.000KHZ
MMD
|
Check for Price | Transferred | MMD COMPONENTS | compliant | |||||||||||||||||||||||||
|
MAH5100AS-50.001MHZ
ILSI America LLC
|
Check for Price | No | Transferred | 50.001 MHz | 100 % | 50 pF | 5 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 60 mA | 5.5 V | 4.5 V | 45/55 % | 70 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 20.7mm x 13.1mm x 5.08mm | ILSI AMERICA LLC | compliant | DIP4/14,.3 | Clock | |||
|
MAH510027-24.001MHZ-CLXXX
ILSI America LLC
|
Check for Price | No | Transferred | 24.001 MHz | 100 % | 50 pF | 5 V | HCMOS | 6 ns | NO | 6 ns | 55 mA | 5.5 V | 4.5 V | 40/60 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 20.7mm x 13.1mm x 5.08mm | ILSI AMERICA LLC | compliant | DIP4/14,.3 | Clock | |||
|
MAH510027BS-24.000MHZ
ILSI America LLC
|
Check for Price | No | Transferred | 24 MHz | 100 % | 50 pF | 5 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 45 mA | 5.5 V | 4.5 V | 47.5/52.5 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 20.7mm x 13.1mm x 5.08mm | ILSI AMERICA LLC | compliant | DIP4/14,.3 | Clock | ||
|
MAH510027BS-200.000MHZ
ILSI America LLC
|
Check for Price | No | Transferred | 200 MHz | 100 % | 50 pF | 5 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 85 mA | 5.5 V | 4.5 V | 47.5/52.5 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 20.7mm x 13.1mm x 5.08mm | ILSI AMERICA LLC | compliant | DIP4/14,.3 | Clock | ||
|
MAH5100B-70.000MHZ-G
ILSI America LLC
|
Check for Price | No | Transferred | 70 MHz | 100 % | 50 pF | 5 V | HCMOS | 6 ns | NO | 6 ns | 60 mA | 5.5 V | 4.5 V | 47.5/52.5 % | 70 °C | SURFACE MOUNT | 14 | DIP4/14,.3 | YES | ILSI AMERICA LLC | compliant | DIP4/14,.3 | Clock | |||||
|
MAH510048S-50.000MHZ-CLXXX
ILSI America LLC
|
Check for Price | No | Transferred | 50 MHz | 100 % | 50 pF | 5 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 55 mA | 5.5 V | 4.5 V | 40/60 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 20.7mm x 13.1mm x 5.08mm | ILSI AMERICA LLC | compliant | DIP4/14,.3 | Clock | ||
|
MAH510048B-200.000MHZ
MMD
|
Check for Price | No | Transferred | 200 MHz | 100 % | 50 pF | 5 V | HCMOS | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 47.5/52.5 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | 20.7mm x 13.1mm x 5.08mm | MMD COMPONENTS | compliant | Clock | ||||||
|
MAH510048H-200.000MHZ-G
ILSI America LLC
|
Check for Price | No | Transferred | 200 MHz | 100 % | 50 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FIUNCTION | 6 ns | NO | 6 ns | 85 mA | 5.5 V | 4.5 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | 14 | DIP4/14,.3 | YES | ILSI AMERICA LLC | compliant | DIP4/14,.3 | Clock | |||
|
MAH510048-24.001MHZ-G
ILSI America LLC
|
Check for Price | No | Transferred | 24.001 MHz | 100 % | 50 pF | 5 V | HCMOS | 6 ns | NO | 6 ns | 55 mA | 5.5 V | 4.5 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | 14 | DIP4/14,.3 | YES | ILSI AMERICA LLC | compliant | DIP4/14,.3 | Clock |