Filter Your Search
1 - 10 of 18 results
|
MAHF205048BH-30.001MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 30.001 MHz | 50 % | 50 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 40 mA | 2.75 V | 2.25 V | 47.5/52.5 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 20.7mm x 13.1mm x 5.08mm | ILSI AMERICA LLC | DIP4/14,.3 | compliant | Clock | ||
|
MAHF205048BH-30.001MHZ-CLXXX
ILSI America LLC
|
Check for Price | Yes | Transferred | 30.001 MHz | 50 % | 50 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 40 mA | 2.75 V | 2.25 V | 47.5/52.5 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 20.7mm x 13.1mm x 5.08mm | ILSI AMERICA LLC | DIP4/14,.3 | compliant | Clock | ||
|
MAHF205048BH-32.768KHZ
MMD
|
Check for Price | Yes | Transferred | 32.768 kHz | 50 % | 50 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DIABLE FUNCTION | 6 ns | NO | 6 ns | 2.75 V | 2.25 V | 47.5/52.5 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | 20.75mm x 13.1mm x 5.08mm | MMD COMPONENTS | compliant | Clock | |||||
|
MAHF205048BH-80.000MHZ-CLXXX
ILSI America LLC
|
Check for Price | Yes | Transferred | 80 MHz | 50 % | 50 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 40 mA | 2.75 V | 2.25 V | 47.5/52.5 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 20.7mm x 13.1mm x 5.08mm | ILSI AMERICA LLC | DIP4/14,.3 | compliant | Clock | ||
|
MAHF205048BH-20.000MHZ
MMD
|
Check for Price | Transferred | 20 MHz | 50 % | 10 TTL, 50 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 2.75 V | 2.25 V | 47.5/52.5 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | 20.7mm x 13.1mm x 5.08mm | MMD COMPONENTS | compliant | Clock | ||||||
|
MAHF205048BH-24.000MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 24 MHz | 50 % | 50 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 20 mA | 2.75 V | 2.25 V | 47.5/52.5 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 20.7mm x 13.1mm x 5.08mm | ILSI AMERICA LLC | DIP4/14,.3 | compliant | Clock | ||
|
MAHF205048BH-24.000MHZ-G
ILSI America LLC
|
Check for Price | Yes | Transferred | 24 MHz | 50 % | 50 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 20 mA | 2.75 V | 2.25 V | 47.5/52.5 % | 85 °C | -40 °C | SURFACE MOUNT | 14 | DIP4/14,.3 | YES | ILSI AMERICA LLC | DIP4/14,.3 | compliant | Clock | |||
|
MAHF205048BH-200.000MHZ
MMD
|
Check for Price | Yes | Transferred | 200 MHz | 50 % | 50 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DIABLE FUNCTION | 4 ns | NO | 4 ns | 2.75 V | 2.25 V | 47.5/52.5 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | 20.75mm x 13.1mm x 5.08mm | MMD COMPONENTS | compliant | Clock | |||||
|
MAHF205048BH-5.000KHZ
MMD
|
Check for Price | Transferred | 5 kHz | 50 % | 10 TTL, 50 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 2.75 V | 2.25 V | 47.5/52.5 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | 20.7mm x 13.1mm x 5.08mm | MMD COMPONENTS | compliant | Clock | ||||||
|
MAHF205048BH-30.001MHZ-G
ILSI America LLC
|
Check for Price | Yes | Transferred | 30.001 MHz | 50 % | 50 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 40 mA | 2.75 V | 2.25 V | 47.5/52.5 % | 85 °C | -40 °C | SURFACE MOUNT | 14 | DIP4/14,.3 | YES | ILSI AMERICA LLC | DIP4/14,.3 | compliant | Clock |