Filter Your Search
1 - 2 of 2 results
|
MAL204271229E3
Vishay Intertechnologies
|
$5.1900 | Yes | Active | 22 µF | 450 V | 202.5 mA | 50 % | 2.5 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 120 µA | e3 | 105 °C | -25 °C | 2 | TUBULAR PACKAGE | Axial | Bulk | NO | MATTE TIN | WIRE | 18 mm | 30 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | |||||
|
MAL204271229E3
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 22 µF | 450 V | 202.5 mA | 50 % | 2.5 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 120 µA | e3 | 105 °C | -25 °C | 2 | TUBULAR PACKAGE | Axial | Bulk | NO | MATTE TIN | WIRE | 18 mm | 30 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | Vishay | EAR99 | 8532.22.00.20 |