Filter Your Search
1 - 2 of 2 results
|
MAL205778331E3
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 330 µF | 385 V | 1.75 A | 20 % | 480 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 766 µA | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | MATTE TIN | SNAP-IN | 30 mm | 45 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.40 | ||
|
MAL205778331E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 330 µF | 385 V | 1.75 A | 20 % | 480 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 766 µA | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | MATTE TIN | SNAP-IN | 30 mm | 45 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT | compliant |