Filter Your Search
1 - 2 of 2 results
|
MAL211637101E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 µF | 40 V | 151.2 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 27 µA | 0.12 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 5 mm | WIRE | 8.2 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | |||||
|
MAL211637101E3
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 100 µF | 40 V | 151.2 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 27 µA | 0.12 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 5 mm | WIRE | 8.2 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 |