Filter Your Search
1 - 2 of 2 results
|
MAL212048331E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 330 µF | 63 V | 803.2 mA | 20 % | 175 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 289 µA | e3 | AEC-Q200 | 125 °C | -40 °C | 4 | TUBULAR PACKAGE | PCB Mount | BULK | NO | MATTE TIN | FLAT | 15.5 mm | 33 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | compliant | |||||
|
MAL212048331E3
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 330 µF | 63 V | 803.2 mA | 20 % | 175 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 289 µA | e3 | AEC-Q200 | 125 °C | -40 °C | 4 | TUBULAR PACKAGE | PCB Mount | BULK | NO | MATTE TIN | FLAT | 15.5 mm | 33 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 |