Filter Your Search
1 - 2 of 2 results
|
MAL214031101E3
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 100 µF | 50 V | 190 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 53 µA | 0.1 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Ammo Pack | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | ||
|
MAL214031101E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 µF | 50 V | 190 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 53 µA | 0.1 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Ammo Pack | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant |