Filter Your Search
1 - 2 of 2 results
|
MAL214097103E3
Vishay Intertechnologies
|
$0.8927 | Yes | Active | 47 µF | 50 V | 87 mA | 20 % | 3131 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 24 µA | 0.14 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, BLISTER, 15 INCH | YES | MATTE TIN | FLAT | 8 mm | 10 mm | 8 mm | 8 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8532.22.00.20 | Vishay | |||
|
MAL214097103E3
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 47 µF | 50 V | 87 mA | 20 % | 3131 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 24 µA | 0.14 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, BLISTER, 15 INCH | YES | MATTE TIN | FLAT | 8 mm | 10 mm | 8 mm | 8 mm | VISHAY INTERTECHNOLOGY INC | , 3131 | unknown | EAR99 | 8532.22.00.20 | Vishay |