Filter Your Search
1 - 2 of 2 results
|
MAL215257478E3
Vishay BCcomponents
|
Check for Price | Yes | Transferred | 4.7 µF | 450 V | 65 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 152RMH | 133 µA | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | VISHAY BC COMPONENTS | RADIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | Vishay | ||||||||||
|
MAL215257478E3
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 4.7 µF | 450 V | 65 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 133 µA | 0.20 | e3 | AEC-Q200 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 20 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | Vishay | 8532.22.00.20 |