Filter Your Search
1 - 2 of 2 results
|
MAL215370109E3
Vishay Intertechnologies
|
$0.3465 | Yes | Yes | Active | 10 µF | 35 V | 23 mA | 20 % | 2020 | 4 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 3.5 µA | 0.13 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, BLISTER, 15 INCH | YES | MATTE TIN | FLAT | 5 mm | 5.3 mm | 5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8532.22.00.20 | Vishay | |||
|
MAL215370109E3
Vishay BCcomponents
|
Check for Price | Yes | Transferred | 10 µF | 35 V | 23 mA | 20 % | 2020 | 4 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 153CRV | 3.5 µA | 0.13 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, BLISTER, 15 INCH | YES | Matte Tin (Sn) | FLAT | VISHAY BC COMPONENTS | CHIP, ROHS COMPLIANT | unknown | EAR99 | Vishay |