Filter Your Search
1 - 2 of 2 results
|
MAL215743271E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 270 µF | 250 V | 1.32 A | 20 % | 880 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 670 µA | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | MATTE TIN | 10 mm | SNAP-IN | 22 mm | 30 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT | compliant | |||||
|
MAL215743271E3
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 270 µF | 250 V | 1.32 A | 20 % | 880 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 670 µA | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | MATTE TIN | 10 mm | SNAP-IN | 22 mm | 30 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.40 |