Filter Your Search
1 - 6 of 6 results
|
MALCE43AE3
Microchip Technology Inc
|
$10.9254 | Yes | Active | 69.4 V | 5 W | 50.3 V | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 43 V | 1 | AVALANCHE | HIGH RELIABILITY | 52.8 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | compliant | |||||||||
|
MALCE43A
Microchip Technology Inc
|
$10.9254 | No | Active | 69.4 V | 5 W | 50.3 V | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 43 V | 1 | AVALANCHE | HIGH RELIABILITY | 52.8 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, CASE 1, 2 PIN | compliant | |||||||||
|
MALCE43A
Microsemi Corporation
|
Check for Price | No | No | Transferred | 69.4 V | 5 W | 50.3 V | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 43 V | 1 | AVALANCHE | HIGH RELIABILITY | 52.8 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, CASE 1, 2 PIN | unknown | 2 | CASE 1 | EAR99 | 8541.10.00.50 | ||||
|
MALCE43ATR
Microsemi Corporation
|
Check for Price | No | Transferred | 69.4 V | 5 W | 50.3 V | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 43 V | 1 | AVALANCHE | HIGH RELIABILITY | 52.8 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, CASE 1, 2 PIN | unknown | 2 | CASE 1 | EAR99 | 8541.10.00.50 | ||||||
|
MALCE43AE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 69.4 V | 5 W | 50.3 V | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 43 V | 1 | AVALANCHE | HIGH RELIABILITY | 52.8 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | compliant | 2 | CASE 1 | EAR99 | 8541.10.00.50 | ||||
|
MALCE43AE3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 69.4 V | 5 W | 50.3 V | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 43 V | 1 | AVALANCHE | HIGH RELIABILITY | 52.8 V | 1.5 kW | Not Qualified | O-PALF-W2 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | compliant | 2 | CASE 1 | EAR99 | 8541.10.00.50 |