Filter Your Search
1 - 2 of 2 results
|
MALIEYH07BD510H02K
Vishay Roederstein
|
Check for Price | Yes | Yes | Lifetime Buy | 10 mF | 50 V | 4.42 A | 20 % | 43 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.121 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 30 mm | 50 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.40 | ||
|
MALIEYH07BD510H02K
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 10 mF | 50 V | 4.42 A | 20 % | 43 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.121 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 30 mm | 50 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT | compliant |