Filter Your Search
1 - 2 of 2 results
|
MALIEYN07AB447J02K
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 4.7 mF | 63 V | 4.19 A | 20 % | 79 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | REFERENCE STANDARD: IEC60384-4 | 1.632 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 25 mm | 40 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT | compliant | |||||
|
MALIEYN07AB447J02K
Vishay Roederstein
|
Check for Price | Yes | Yes | Lifetime Buy | 4.7 mF | 63 V | 4.19 A | 20 % | 79 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | REFERENCE STANDARD: IEC60384-4 | 1.632 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 25 mm | 40 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.40 |