Filter Your Search
1 - 1 of 1 results
|
MALPEYD00AB322S02W
Vishay Roederstein
|
Check for Price | Yes | Yes | Active | 220 µF | 200 V | 940 mA | 20 % | 680 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | REFERENCE STANDARD: IEC60384-4 | 260 µA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | BULK | NO | Matte Tin (Sn) | FLAT | 25 mm | 40 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.40 |