Filter Your Search
1 - 2 of 2 results
|
MALPEYZ00DB422L02W
Vishay Roederstein
|
Check for Price | Yes | Yes | Obsolete | 2.2 mF | 100 V | 3.79 A | 20 % | 72 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | EYZ | 1.32 mA | EYZ | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | BULK | NO | Matte Tin (Sn) | FLAT | 40 mm | 40 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.55 | ||
|
MALPEYZ00DG610C02W
Vishay Roederstein
|
Check for Price | Yes | Yes | Obsolete | 100 mF | 10 V | 10 A | 20 % | 16 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | EYZ | 6 mA | EYZ | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | BULK | NO | Matte Tin (Sn) | FLAT | 40 mm | 70 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.55 |