Filter Your Search
1 - 2 of 2 results
|
MALREKA00AA168J00K
Vishay Roederstein
|
Check for Price | Yes | Yes | Obsolete | 6.8 µF | 63 V | 60 mA | 20 % | 19.5 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 12.852 µA | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | ||
|
MALREKA00AA168J00K
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 6.8 µF | 63 V | 60 mA | 20 % | 19.5 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 12.852 µA | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant |