Filter Your Search
1 - 1 of 1 results
|
MALREKB00DD133P00K
Vishay Roederstein
|
Check for Price | Yes | Yes | Obsolete | 3.3 µF | 450 V | 36 mA | 20 % | 80.38 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 44.7 µA | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 |