Filter Your Search
1 - 2 of 2 results
|
MALREKB00DD268L00K
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 68 µF | 100 V | 251 mA | 20 % | 1.56 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 204 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | |||||
|
MALREKB00DD268L00K
Vishay Roederstein
|
Check for Price | Yes | Yes | Obsolete | 68 µF | 100 V | 251 mA | 20 % | 1.56 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 204 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 |