Filter Your Search
1 - 1 of 1 results
|
MALREKS20DD315C00K
Vishay Roederstein
|
Check for Price | Yes | Yes | Active | 150 µF | 10 V | 186 mA | 20 % | 1.77 Ω | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (DRY/SOLID) | ALUMINUM ELECTROLYTIC CAPACITOR | 45 µA | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 |