Filter Your Search
1 - 2 of 2 results
|
MALSECA00AE222JARK
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 22 µF | 63 V | 96 mA | 20 % | 3333 | 7.23 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC 60384-4 | 13.86 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, BLISTER, 15 INCH | YES | Matte Tin (Sn) | FLAT | 8 mm | 6.2 mm | 8.3 mm | 8.3 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||
|
MALSECA00AE222JARK
Vishay Roederstein
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 63 V | 96 mA | 20 % | 3333 | 7.23 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC 60384-4 | 13.86 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, BLISTER, 15 INCH | YES | Matte Tin (Sn) | FLAT | 8 mm | 6.2 mm | 8.3 mm | 8.3 mm | VISHAY INTERTECHNOLOGY INC | , 3333 | unknown | EAR99 | 8532.22.00.20 |