Filter Your Search
1 - 1 of 1 results
|
MALSECA00AF333DARK
Vishay Roederstein
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 16 V | 270 mA | 20 % | 3333 | 960 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC 60384-4 | 52.8 µA | 0.24 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, BLISTER, 15 INCH | YES | Matte Tin (Sn) | FLAT | 8 mm | 10 mm | 8.3 mm | 8.3 mm | VISHAY INTERTECHNOLOGY INC | , 3333 | unknown | EAR99 | 8532.22.00.20 |